Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSAM75SM60A
Manufacturer Part #:

FSAM75SM60A

Manufacturer:

Description: IGBT Modules 600V -75A SMART POWER MODULE
Silverlight Page 460, Mouser Enhanced Catalog
PDF Page 460, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: 3-Phase
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.4 V
Continuous Collector Current at 25 C: 75 A
Gate-Emitter Leakage Current: 250 uA
Power Dissipation: 189 W
Maximum Operating Temperature: + 125 C
Package / Case: SPM32-AA
Packaging: Tube
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.25
  10: $83.54
  25: $77.26
  100: $72.39
  250: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FCH76N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $26.92
FSFR2100
Switching Converters, Regulators & Controllers 11A ...
Fairchild Semiconductor
1: $7.47
FCH76N60N
MOSFET 600V N-Chan MOSFET SupreMOS
Fairchild Semiconductor
1: $26.32
FCA76N60N
MOSFET SUPREMOS 76A IN TO3P
Fairchild Semiconductor
1: $18.79
RURG8060
Rectifiers TO-247 Ultra Fast
Fairchild Semiconductor
1: $5.75
FJL6920TU
Transistors Bipolar - BJT NPN Si Transistor Trippl ...
Fairchild Semiconductor
1: $4.06
RHRG75120
Rectifiers 75A 1200V
Fairchild Semiconductor
1: $5.28
FOD3180
High Speed Optocouplers MOSFET 2A OUT Gate Drvr Op ...
Fairchild Semiconductor
1: $2.65
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
FSBB30CH60C
Motor / Motion / Ignition Controllers & Drivers 60 ...
Fairchild Semiconductor
1: $29.40
FPDB60PH60B
Power Factor Correction ICs 600V 40A PFCM
Fairchild Semiconductor
1: $34.00
RHRG30120
Rectifiers Hyperfast Pwr Rect 3a 12V
Fairchild Semiconductor
1: $3.02
FJL4315OTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $2.31
FOD3180TV
High Speed Optocouplers 2A IGBT/FET GTE DRV OPTOCO ...
Fairchild Semiconductor
1: $2.65
2SC5200OTU
Transistors Bipolar - BJT NPN 230V 15A 150W
Fairchild Semiconductor
1: $2.60
BDW94C
Transistors Darlington PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.86
FSAM30SH60A
IGBT Modules 600V/30A/ SPM2
Fairchild Semiconductor
1: $37.29
FSAM20SH60A
IGBT Transistors 600V/20A/ SPM2
Fairchild Semiconductor
1: $34.20
FSAM10SH60A
IGBT Transistors 600V/10A/ SPM2
Fairchild Semiconductor
1: $32.60
FSAM30SM60A
IGBT Modules 600V/30A/ SPM2
Fairchild Semiconductor
1: $38.00

000000001