Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSAM30SH60A
Manufacturer Part #:

FSAM30SH60A

Manufacturer:

Description: IGBT Modules 600V/30A/ SPM2
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Modules
RoHS: RoHS Compliant By Exemption Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.5 V
Continuous Collector Current at 25 C: 30 A
Gate-Emitter Leakage Current: 62 W
Power Dissipation: 62 W
Package / Case: SPM32-AA
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.29
  25: $34.46
  100: $29.45
  250: $27.02
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FAN104WMX
Soft Switching PWM Controllers Hi Freq Primary Sid ...
Fairchild Semiconductor
1: $0.93
FOD8318V
Logic Output Optocouplers 2.5A OUT PUSH-PULL
Fairchild Semiconductor
1: $5.48
FOD8316V
Logic Output Optocouplers 2.5A Out IGBT Drive Optc ...
Fairchild Semiconductor
1: $5.04
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
MSP430F5419AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.18
FCH76N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $24.90
FAN4146ESX
Other Power Management Ground Fault Interupter
Fairchild Semiconductor
1: $1.05
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
FCH76N60N
MOSFET 600V N-Chan MOSFET SupreMOS
Fairchild Semiconductor
1: $26.32
G6B-2114P-US-DC5
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $5.75
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
FSAM75SM60A
IGBT Modules 600V -75A SMART POWER MODULE
Fairchild Semiconductor
1: $81.33
FPDB30PH60
Motor / Motion / Ignition Controllers & Drivers 60 ...
Fairchild Semiconductor
1: $24.45
FSBB30CH60C
Motor / Motion / Ignition Controllers & Drivers 60 ...
Fairchild Semiconductor
1: $29.40
FSAM15SM60A
Motor / Motion / Ignition Controllers & Drivers 60 ...
Fairchild Semiconductor
1: $31.34
FSAM20SM60A
IGBT Transistors 600V/20A/ SPM2
Fairchild Semiconductor
1: $34.43
FSAM10SH60A
IGBT Transistors 600V/10A/ SPM2
Fairchild Semiconductor
1: $30.13
FSAM20SH60A
IGBT Transistors 600V/20A/ SPM2
Fairchild Semiconductor
1: $34.20
FSAM30SM60A
IGBT Modules 600V/30A/ SPM2
Fairchild Semiconductor
1: $38.00

000000001