|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FSAM20SM60A
Manufacturer Part #:

FSAM20SM60A

Manufacturer:

Description:
IGBT Transistors 600V/20A/ SPM2
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant By Exemption Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.3 V
Continuous Collector Current at 25 C: 20 A
Gate-Emitter Leakage Current: 250 nA
Package / Case: SPM32-AA
Packaging: Tube
Brand: Fairchild Semiconductor
Mounting Style: SMD/SMT
Pd - Power Dissipation: 59 W
Series: FSAM20SM60A
Factory Pack Quantity: 48
Unit Weight: 1.149226 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6599AD Switching Controllers 852
Z0107MN 5AA4 Triacs 8,252
FDD8424H MOSFET 10,873
FQA36P15 MOSFET 493
TAJA106K016RNJ Tantalum Capacitors - Solid SMD 48,800
LPC1114FN28/102,12 ARM Microcontrollers - MCU 728
TDA8954J/N1,112 Audio Amplifiers 472
CNY65B Transistor Output Optocouplers 1,681
LM2671M-5.0/NOPB Voltage Regulators - Switching Regulators 1,581
RK73Z1HTTC Thick Film Resistors - SMD 235,449
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.48
2:
$51.90
5:
$51.32
10:
$48.97
25:
$46.33
50:
$45.20
100:
$42.51
250:
$39.47

To add to a project, please Log In.

000000001