Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSA832L10X
Manufacturer Part #:

FSA832L10X

Manufacturer:

Description:
Battery Management USB 2.0 Hi-Speed Charger Detection
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 547, Mouser Online Catalog
PDF Page 547, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Charge Management
Battery Type: Li+
Operating Supply Voltage: 4 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: MicroPak-10
Packaging: Reel
Brand: Fairchild Semiconductor
Mounting Style: SMD/SMT
Series: FSA832L
Factory Pack Quantity: 5000
Unit Weight: 0.000917 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 563,751
FPF2700MX Power Switch ICs - Power Distribution 12,012
2-5767004-2 Board to Board & Mezzanine Connectors 3,656
LMZ34002RKGT Non-Isolated DC/DC Converters 1,693
V10P10-M3/86A Schottky Diodes & Rectifiers 65,238
292304-1 USB Connectors 12,398
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 21,902
3214W-1-103E Trimmer Resistors - SMD 6,019
MAX3232CSE+ RS-232 Interface IC 2,993
EKZM500ELL101MHB5D Aluminum Electrolytic Capacitors - Leaded 1,963
Real Time Availability
Stock:
2,744 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.64
  100: $0.414
  1,000: $0.331
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.279
  10,000: $0.269
  25,000: $0.258
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160482808 126151227 197847692 144711234 189977649 147914401 188492425 106889023 152536724