|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FSA8058UMX
Manufacturer Part #:

FSA8058UMX

Manufacturer:

Description:
Switch ICs - Various MOBILE SWITCH
Mouser Online Catalog Page 387, Mouser Online Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Switch ICs - Various
RoHS: RoHS Compliant Details
Product: Microphone Switches
Number of Switches: 1 Switch
Configuration: 1 x SPST
On Resistance - Max: 2 Ohms
Operating Supply Voltage: 2.5 V to 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMLP-10
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Off Isolation - Typ: - 85 dB
On Time - Max: 1 ms
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: FSA8058
Factory Pack Quantity: 5000
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 0.001411 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DPP50-24 DIN Rail Power Supplies 146
FSA8069UCX Analog Switch ICs 2,970
TEMD5080X01 Photodiodes 2,205
FS24-250 Power Transformers 287
0898LP18A035E Signal Conditioning 1,962
0900BL18B100E Signal Conditioning 10,758
TSFF5510 Infrared Emitters 1,548
2A07-T Rectifiers 5,695
TZS4683-GS08 Zener Diodes 11,126
ISL54225IRTZ Multiplexer Switch ICs 683
Real Time Availability
Stock:
4,915 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.676
100:
$0.538
500:
$0.49
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.332
$0.32
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


152596720 197847692 144711234 173323069 164067324 147914401