Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSA8039AUMSX
Manufacturer Part #:

FSA8039AUMSX

Manufacturer:

Description:
Switch ICs - Various Audio jack detection and configuration switch
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 392, Mouser Online Catalog
PDF Page 392, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Switch ICs - Various
RoHS: RoHS Compliant Details
On Resistance - Max: 2 Ohms
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: UMLP-10
Packaging: Reel
Brand: Fairchild Semiconductor
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: - 85 dB
On Time - Max: 1 ms
Operating Frequency: 100 kHz
Supply Current: 20 uA
Switch Configuration: Audio Switch
Switch Current - Typ: 50 mA
Type: Audio IC
Unit Weight: 0.000095 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30,000 Can Ship Immediately

On Order: 32376 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.746
  100: $0.594
  500: $0.541
  1,000: $0.414
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.367
  10,000: $0.353
  25,000: $0.342
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101844088 197847692 147914401