|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FSA221MUX
Manufacturer Part #:

FSA221MUX

Manufacturer:

Description:
USB Switch ICs USB 2.0 Hi-Speed
Mouser Online Catalog Page 387, Mouser Online Catalog
PDF Page 387, PDF Catalog Page
FSA221MUX Datasheet FSA221MUX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: USB Switch ICs
RoHS: RoHS Compliant Details
Product: USB 2.0, Audio Switches
Configuration: 1 x DPDT
On Resistance - Max: 6 Ohms, 5 Ohms
On Time - Max: 10 us
Off Time - Max: 10 us
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Bandwidth: 720 MHz
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Switches: 2 Switch
Operating Supply Current: 6 uA, 12 uA
Packaging: Reel
Series: FSA221
Factory Pack Quantity: 4000
Supply Voltage - Max: 4.2 V, 5.5 V
Supply Voltage - Min: 3 V, 4.25 V
Switch Continuous Current: 50 mA
Unit Weight: 0.003968 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74AVC4T245PWR Translation - Voltage Levels 18,770
MMBT3904LT1G Bipolar Transistors - BJT 211,747
GMK107BJ105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,679
5012 Circuit Board Hardware - PCB 19,641
16-02-0102 Headers & Wire Housings 70,142
GRM21BR61E335KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,761
SMAJ16CA-13-F TVS Diodes - Transient Voltage Suppressors 6,119
PCA9671PW,118 Interface - I/O Expanders 5,508
S1A-13-F Rectifiers 29,554
SN74HCT04D Inverters 2,619
Real Time Availability
Stock:
2,189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.34
10:
$1.07
100:
$0.828
500:
$0.732
$0.577
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.501
$0.491
$0.455
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

Popular Searches: 1 x DPDT USB Switch ICs
197847692 153787494 147914401