|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FQU5N40TU
Manufacturer Part #:

FQU5N40TU

Manufacturer:

Description:
MOSFET 400V N-Channel QFET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: Through Hole
Package / Case: IPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 400 V
Id - Continuous Drain Current: 3.4 A
Rds On - Drain-Source Resistance: 1.6 Ohms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 2.9 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 60 ns
Series: FQU5N40
Factory Pack Quantity: 5040
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: FQU5N40TU_NL
Unit Weight: 0.012102 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR460RLG Rectifiers 4,583
FQU11P06TU MOSFET 2,934
UF4007 Rectifiers 55,428
ZXCT1086E5TA Current & Power Monitors & Regulators 3,745
UF5408-E3/54 Rectifiers 5,270
EEU-FR1J470 Aluminum Electrolytic Capacitors - Leaded 11,678
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
TNY264PN AC/DC Converters 4,580
UHE1V102MHD Aluminum Electrolytic Capacitors - Leaded 4,224
37211000411 Fuses with Leads (Through Hole) 2,905
Real Time Availability
Stock:
3,289 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.97
10:
$0.752
100:
$0.485
$0.388
$0.328
$0.315
$0.314
$0.296

To add to a project, please Log In.

170644551 118752299 123994918 181726193 132190936 147914401 102030732 114653225 124993488 197847692