|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FQU1N80TU
Manufacturer Part #:

FQU1N80TU

Manufacturer:

Description:
MOSFET 800V Single
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: Through Hole
Package / Case: IPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 800 V
Id - Continuous Drain Current: 1 A
Rds On - Drain-Source Resistance: 20 Ohms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 0.75 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 25 ns
Series: FQU1N80
Factory Pack Quantity: 5040
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 0.012102 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0280120D MOSFET 2,315
IRLML6344TRPBF MOSFET 61,925
2N7000 MOSFET 26,391
FCPF400N80Z MOSFET 559
FQD2N80TM MOSFET 5,275
QSE113 Phototransistors 36,402
MCP4921-E/P Digital to Analog Converters - DAC 1,033
VS-10MQ100NTRPBF Schottky Diodes & Rectifiers 47,911
BPX 43-5 Phototransistors 2,665
Real Time Availability
Stock:
4,564 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.70
10:
$0.542
100:
$0.35
$0.28
$0.236
$0.228
$0.227
$0.213
$0.21

To add to a project, please Log In.

110205640 197847692 124993488 123994918 149293640 181726193 132190936 147914401