|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FQU11P06TU
Manufacturer Part #:

FQU11P06TU

Manufacturer:

Description:
MOSFET 60V P-Channel QFET
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FQU11P06TU Datasheet FQU11P06TU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: Through Hole
Package / Case: IPAK-3
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 60 V
Id - Continuous Drain Current: - 9.4 A
Rds On - Drain-Source Resistance: 185 mOhms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 45 ns
Forward Transconductance - Min: 4.9 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 40 ns
Series: FQU11P06
Factory Pack Quantity: 5040
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 6.5 ns
Part # Aliases: FQU11P06TU_NL
Unit Weight: 0.012102 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMK5225K63J06L4BULK Film Capacitors 9,146
B32529C224K Film Capacitors 32,796
NJM4556AD Operational Amplifiers - Op Amps 5,423
FQPF10N20C MOSFET 1,170
K105Z20Y5VF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 4,139
1N4002-E3/73 Rectifiers 27,862
1N5818 Schottky Diodes & Rectifiers 9,398
NJM2068D Operational Amplifiers - Op Amps 3,781
CCF5010K0FKE36 Metal Film Resistors - Through Hole 5,637
MC7912ACTG Linear Voltage Regulators 5,340
Real Time Availability
Stock:
2,902 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
10:
$0.682
100:
$0.44
$0.352
$0.297
$0.286
$0.285
$0.268

To add to a project, please Log In.

197847692 170644551 118752299 124993488 147914401