Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FQPF8N60CT
Manufacturer Part #:

FQPF8N60CT

Manufacturer:

Description: MOSFET 600V N-Ch Q-FET advance C-Series
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: +/- 30 V
Continuous Drain Current: 6.26 A
Resistance Drain-Source RDS (on): 1.5 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220F
Packaging: Tube
Fall Time: 64.5 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 48 W
Rise Time: 60.5 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 81 ns
Part # Aliases: FQPF8N60CT_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
562 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 562 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.63
  25: $1.46
  100: $1.29
  250: $1.16
  500: $0.928
  1,000: $0.847

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DAC1220E
Digital to Analog Converters - DAC 20-Bit Low Powe ...
Texas Instruments
1: $16.57
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
PCA9517DGKR
Translation - Voltage Levels Level-Translating I2C ...
Texas Instruments
1: $2.94
112144
RF Connectors BNC ST CRIMP JACK RG58 LMR195
Amphenol Connex
1: $2.08
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.24
PB3510-E3/45
Bridge Rectifiers 35A,1KV Enhanced Power Bridge
Vishay
1: $2.83
C091 31D107 100 2
Circular DIN Connectors Female 7 Pin Cable straigh ...
Amphenol Tuchel
1: $21.08
UVZ1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
DCP020505U
DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Texas Instruments
1: $11.37
PB4008-E3/45
Bridge Rectifiers 40A,800V Enhanced Power Bridge
Vishay
1: $3.02
TPS22960DCNR
Power Switch ICs - Power Distribution Low Input Vo ...
Texas Instruments
1: $0.87
PB3008-E3/45
Bridge Rectifiers 30A,800V Enhanced Power Bridge
Vishay
1: $2.56
DCP010505BP-U
DC/DC Converters Mini 1W Iso Unreg DC/DC Converter
Texas Instruments
1: $12.03
MPC506AU
Multiplexer Switch ICs ANALOG MULTIPLEXER
Texas Instruments
1: $14.20
MSP430FG4618IPZ
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pow ...
Texas Instruments
1: $16.51
CRCW040230K1FKED
Thick Film Resistors - SMD 1/16watt 30.1Kohms 1%
Vishay/Dale
1: $0.08
CRCW040293K1FKED
Thick Film Resistors - SMD 1/16watt 93.1Kohms 1%
Vishay/Dale
1: $0.08
CRCW04021K69FKED
Thick Film Resistors - SMD 1/16watt 1.69Kohms 1%
Vishay/Dale
1: $0.08
FQPF8N60C
MOSFET 600V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.54

000000001