|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FQP65N06
Manufacturer Part #:

FQP65N06

Manufacturer:

Description:
MOSFET TO-220 N-CH 60V 65A
Mouser Online Catalog Page 726, Mouser Online Catalog
PDF Page 726, PDF Catalog Page
FQP65N06 Datasheet FQP65N06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 65 A
Rds On - Drain-Source Resistance: 16 mOhms
Vgs - Gate-Source Voltage: 25 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 105 ns
Forward Transconductance - Min: 48 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 150 W
Rise Time: 160 ns
Series: FQP65N06
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: FQP65N06_NL
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI160 IMUs - Inertial Measurement Units 40,353
FT232RQ-REEL USB Interface IC 76,335
FT230XS-R USB Interface IC 108,811
3-1827253-6 Board to Board & Mezzanine Connectors 1,956
FQP47P06 MOSFET 1,629
2N5088BU Bipolar Transistors - BJT 20,191
FQP50N06L MOSFET 740
2STC4467 Bipolar Transistors - BJT 1,037
2STA1694 Bipolar Transistors - BJT 1,088
Real Time Availability
Stock:
1,994 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.92
10:
$1.55
100:
$1.24
500:
$1.08
$0.90
$0.835
$0.805
$0.743

To add to a project, please Log In.

170644551 118752299 123994918 132190936 102030732 124993488 147914401 181726193 197847692