Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FQP13N10
Manufacturer Part #:

FQP13N10

Manufacturer:

Description: MOSFET N-CH/100V/12.8A 0.18OHM
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 12.8 A
Vds - Drain-Source Breakdown Voltage: 100 V
Rds On - Drain-Source Resistance: 180 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 25 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 65 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 6.8 S
Minimum Operating Temperature: - 55 C
Rise Time: 55 ns
Series: FQP13N10
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 20 ns
Part # Aliases: FQP13N10_NL
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,579 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.675
  100: $0.436
  1,000: $0.316
  2,500: $0.294
  10,000: $0.284
  25,000: $0.273
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LSF0102DCUR
Translation - Voltage Levels Dual Bidirect Multi V ...
Texas Instruments
1: $0.85
LMR16006XDDCT
Voltage Regulators - Switching Regulators SIMPLE S ...
Texas Instruments
1: $3.86
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.70
66099-4
Pin & Socket Connectors GOLD PIN 18-16 AWG
TE Connectivity / AMP
1: $0.74
LM5010ASD/NOPB
Voltage Regulators - Switching Regulators HI VOLT ...
Texas Instruments
1: $3.70
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $2.65
1734354-1
D-Sub Standard Connectors HD20 9P 318 RA RCPT AU F ...
TE Connectivity / AMP
1: $1.57
OKI-78SR-3.3/1.5-W36H-C
Non-Isolated DC/DC Converters 24Vin 3.3Vout 1.5A H ...
Murata Power Solutions
1: $4.74
MC7805CTG
Linear Voltage Regulators 5V 1A Postive
ON Semiconductor
1: $0.50
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
FQP17P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.91
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
J175_D26Z
JFET P-Channel Switch
Fairchild Semiconductor
1: $0.43
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.21
TIP36C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $1.89
FQP13N10L
MOSFET 100V N-Ch QFET Logic Level
Fairchild Semiconductor
1: $0.87
IRF520NPBF
MOSFET MOSFT 100V 9.7A 200mOhm 16.7nC
International Rectifier
1: $1.42
559-0302-007F
LED Panel Mount Indicators YELLOW DIFF 5V 14in WIR ...
Dialight
1: $2.39
1N6263
Schottky Diodes & Rectifiers 15mA 60 Volt
STMicroelectronics
1: $0.50

197847692 170644551 118752299 123994918 181726193 132190936 147914401 102030732