Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FQN1N60CTA
Manufacturer Part #:

FQN1N60CTA

Manufacturer:

Description: MOSFET 600V NCH MOSFET
Silverlight Page 643, Mouser Enhanced Catalog
PDF Page 643, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: +/- 30 V
Continuous Drain Current: 0.3 A
Resistance Drain-Source RDS (on): 9.3 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Ammo
Forward Transconductance gFS (Max / Min): 0.75 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 1 W
Factory Pack Quantity: 2000
Typical Turn-Off Delay Time: 13 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,735 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.33
  100: $0.218
  1,000: $0.168
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.142
  10,000: $0.137
  24,000: $0.13
  50,000: $0.127
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9901NG-G
Power Driver ICs Universal
Supertex
1: $5.27
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.49
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
FSAR001BNY
Linear Regulators - Standard AC-DC Linear Regulato ...
Fairchild Semiconductor
1: $2.16
FDC655BN
MOSFET SINGLE NCH LOG LVEL PWR TRENCH MOSFET
Fairchild Semiconductor
1: $0.59
KA431SMFTF
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.50
MA4P7470F-1072T
PIN Diodes .1-1500MHz .7pF Max Vf 1.0Vdc
M/A-COM Technology Solutions
1: $8.28
ES2D
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.48
151-107-RC
Test Points LG RED TERM
Kobiconn
1: $0.30
MMSZ5242B
Zener Diodes 12V 0.5W Zener
Fairchild Semiconductor
1: $0.26
FAN6300AMY
DC/DC Switching Controllers Hi-Int. Quasi-Resnnt C ...
Fairchild Semiconductor
1: $0.84
FDC653N
MOSFET SSOT-6 N-CH 30V
Fairchild Semiconductor
1: $0.66
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.13
FQN1N50CTA
MOSFET N-CH/400V/5 0A/0.075OHM
Fairchild Semiconductor
1: $0.47
ECW-F2W104JAQ
Film Capacitors 0.10uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
2N6517CTA
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.23
STQ1NK80ZR-AP
MOSFET N Ch 800V 13 Ohm 1A
STMicroelectronics
1: $0.52
KSP94TA
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.39

000000001