|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FQA19N60
Manufacturer Part #:

FQA19N60

Manufacturer:

Description:
MOSFET 600V N-CH QFET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-3P-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 600 V
Id - Continuous Drain Current: 18.5 A
Rds On - Drain-Source Resistance: 380 mOhms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 135 ns
Forward Transconductance - Min: 16 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 300 W
Rise Time: 210 ns
Series: FQA19N60
Factory Pack Quantity: 450
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 150 ns
Typical Turn-On Delay Time: 65 ns
Part # Aliases: FQA19N60_NL
Unit Weight: 0.225789 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EKXG451ELL101MM40S Aluminum Electrolytic Capacitors - Leaded 2,063
EKXJ451ELL330MK30S Aluminum Electrolytic Capacitors - Leaded 5
MAL211817102E3 Aluminum Electrolytic Capacitors - Leaded 175
EKXJ451ELL560MM25S Aluminum Electrolytic Capacitors - Leaded 659
UC3842BN Switching Controllers 5,267
0216005.MXP Cartridge Fuses 509
EEA-GA1E330B Aluminum Electrolytic Capacitors - Leaded 4,273
IRS21531DPBF Gate Drivers 413
Real Time Availability
Stock:
421 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.07
10:
$3.27
100:
$2.98
250:
$2.69
500:
$2.41
$2.02
$1.92
$1.77

To add to a project, please Log In.

170644551 118752299 149293640 197847692 132190936 147914401 124993488 123994918 102030732 110205640