|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FPF2702MPX
Manufacturer Part #:

FPF2702MPX

Manufacturer:

Description:
Power Switch ICs - Power Distribution AccuPower Advanced Load Mngmnt Products
Mouser Online Catalog Page 542, Mouser Online Catalog
PDF Page 542, PDF Catalog Page
FPF2702MPX Datasheet FPF2702MPX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 140 mOhms
Operating Supply Voltage: 2.8 V to 36 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MLP-8
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1.25 W
Series: FPF2702
Factory Pack Quantity: 3000
Unit Weight: 0.005326 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 238,867
BAT54S Schottky Diodes & Rectifiers 24,879
282836-2 Fixed Terminal Blocks 19,349
0312003.HXP Cartridge Fuses 5,849
OKL-T/1-W12N-C Non-Isolated DC/DC Converters 659
52745-0897 FFC & FPC Connectors 4,263
HI1812T800R-10 EMI Filter Beads, Chips & Arrays 10,051
NCP380LMUAJAATBG Power Switch ICs - Power Distribution 7,150
CRCW0603220KFKEA Thick Film Resistors - SMD 68,306
ERA-3AEB134V Thin Film Resistors - SMD 8,342
Real Time Availability
Stock:
4,073 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.76
10:
$2.22
100:
$1.78
250:
$1.69
500:
$1.55
$1.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.19
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124592758 136629498 197847692 143697481 144711234 151514279 190646126 153643507 101757262 141467945 118752299 147914401