|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FPF2700MX
Manufacturer Part #:

FPF2700MX

Manufacturer:

Description:
Power Switch ICs - Power Distribution AccuPower Advanced Load Mngmnt Products
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 140 mOhms
Operating Supply Voltage: 2.8 V to 36 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Off Time - Max: 0.1 ms
On Time - Max: 2.7 ms
Packaging: Reel
Pd - Power Dissipation: 1.25 W
Series: FPF2700
Factory Pack Quantity: 2500
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.8 V
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,391
SN65HVD72DGKR RS-485 Interface IC 3,526
KRM55WR71J226MH01K Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,596
FPF2701MX Power Switch ICs - Power Distribution 2,999
TL1963A-33DCQR LDO Voltage Regulators 1,653
1SMB5.0AT3G TVS Diodes - Transient Voltage Suppressors 6,772
SMF30A TVS Diodes - Transient Voltage Suppressors 5,094
US1G-13-F Rectifiers 5,128
1SMB12AT3G TVS Diodes - Transient Voltage Suppressors 2,823
MIC61150YMME LDO Voltage Regulators 949
Real Time Availability
Stock:
5,640 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.66
10:
$2.15
100:
$1.72
250:
$1.63
500:
$1.50
$1.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.15
$1.08
$1.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124592758 136629498 197847692 143697481 144711234 153643507 101757262 151514279 141467945 190646126 118752299 147914401