|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FPF2700MPX
Manufacturer Part #:

FPF2700MPX

Manufacturer:

Description:
Power Switch ICs - Power Distribution AccuPower Advanced Load Mngmnt Products
Mouser Online Catalog Page 542, Mouser Online Catalog
PDF Page 542, PDF Catalog Page
FPF2700MPX Datasheet FPF2700MPX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 140 mOhms
Operating Supply Voltage: 2.8 V to 36 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MLP3X3
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1.25 W
Series: FPF2700
Factory Pack Quantity: 3000
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.8 V
Unit Weight: 0.005326 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A111-30 USB Connectors 1,694
TPS62163DSGR Voltage Regulators - Switching Regulators 13,494
USB2514BI-AEZG USB Interface IC 926
ADG772BCPZ-REEL7 Multiplexer Switch ICs 7,200
1N5819HW-7-F Schottky Diodes & Rectifiers 121,472
Si8662BB-B-IS1 Digital Isolators 4,318
LMK325B7476MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,451
GRM31CR6YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,242
744028003 Fixed Inductors 2
SML-LX2530IGC-TR Standard LEDs - SMD 2,090
Real Time Availability
Stock:
14,948 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.76
10:
$2.22
100:
$1.78
250:
$1.69
500:
$1.55
$1.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.19
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124592758 136629498 197847692 143697481 144711234 151514279 153643507 101757262 141467945 190646126 118752299 147914401