|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FPF1206UCX
Manufacturer Part #:

FPF1206UCX

Manufacturer:

Description:
Power Switch ICs - Power Distribution IntelliMAX Advanced Load Switch
Mouser Online Catalog Page 542, Mouser Online Catalog
PDF Page 542, PDF Catalog Page
FPF1206UCX Datasheet FPF1206UCX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 100 mOhms
Operating Supply Voltage: 1.2 V to 4 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-4
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Off Time - Max: 17.5 us
On Time - Max: 220 us
Packaging: Reel
Pd - Power Dissipation: 1 W
Series: FPF1206
Factory Pack Quantity: 3000
Supply Voltage - Max: 4 V
Supply Voltage - Min: 1.2 V
Unit Weight: 0.002363 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDN339AN MOSFET 15,166
CDSQR4148 Diodes - General Purpose, Power, Switching 20,978
ERA-2AEB1022X Thin Film Resistors - SMD 13,769
74LVC2T45GT,115 Bus Transceivers 6,692
MCP4706A0T-E/MAY Digital to Analog Converters - DAC 3,145
CDBQR0230L Schottky Diodes & Rectifiers 6,339
Real Time Availability
Stock:
1,413 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.527
100:
$0.34
$0.272
$0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.221
$0.22
$0.207
$0.204
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112132893 111640198 147914401 174777244 197847692