|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FOD8332R2
Manufacturer Part #:

FOD8332R2

Manufacturer:

Description:
Logic Output Optocouplers 2.5A gate driver w/ desat/active mille
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Package / Case: SOIC-16
Output Type: Open Collector
Number of Channels: 1 Channel
Isolation Voltage: 4243 Vrms
Maximum Continuous Output Current: 2.5 A
If - Forward Current: 25 mA
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 600 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: FOD8332
Packaging: Reel
Brand: Fairchild Semiconductor
Fall Time: 50 ns
Propagation Delay - Max: 250 ns
Rise Time: 50 ns
Factory Pack Quantity: 750
Type: IGBT
Unit Weight: 0.026738 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FEBFOD8332 Other Development Tools 7
Real Time Availability
Stock:
575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 575 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$4.75
10:
$3.82
25:
$3.75
100:
$3.48
250:
$3.14
500:
$2.80
Reel of 750
To purchase full reel, order in multiples of 750:
750:
$2.37
$2.18
$2.07

To add to a project, please Log In.

197847692 121159121 146259450 147914401 151682008