|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FOD8332
Manufacturer Part #:

FOD8332

Manufacturer:

Description:
Logic Output Optocouplers Input LED drive 2.5A gate driver
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
FOD8332 Datasheet FOD8332 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Package / Case: SO-16
Output Type: Rail to Rail
Number of Channels: 1 Channel
Isolation Voltage: 4243 Vrms
Maximum Continuous Output Current: 2.5 A
If - Forward Current: 1 A
Vf - Forward Voltage: 1.1 V
Pd - Power Dissipation: 45 mW, 600 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: FOD8332
Packaging: Tube
Brand: Fairchild Semiconductor
Fall Time: 50 ns
Propagation Delay - Max: 250 ns
Rise Time: 50 ns
Factory Pack Quantity: 1000
Type: IGBT
Unit Weight: 0.026738 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FEBFOD8332 Other Development Tools 7
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,173
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,993
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,728
1-480698-0 Pin & Socket Connectors 105,568
OP07CSZ-REEL Precision Amplifiers 14,599
ULN2803ADWR Darlington Transistors 34,871
Si8660BA-B-IS1 Digital Isolators 6,460
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 30,755
TC4428AEOA Gate Drivers 432
Real Time Availability
Stock:
1,505 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.75
10:
$3.82
50:
$3.75
100:
$3.48
250:
$3.14
500:
$2.80
$2.37
$2.18
$2.07

To add to a project, please Log In.

151682008 121159121 146259450 197847692 147914401