Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FOD817CSD
Manufacturer Part #:

FOD817CSD

Manufacturer:

Description: Transistor Output Optocouplers Phototransistor Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 400 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Package / Case: PDIP-4 Gull Wing
Packaging: Reel
Maximum Fall Time: 18 us
Maximum Reverse Diode Voltage: 6 V
Maximum Rise Time: 18 us
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 1000
Part # Aliases: FOD817CSD_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-FOD817CS FOD817CS BULK 3,875 Can Ship Immediately $0.37 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,917 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  25: $0.36
  100: $0.295
  250: $0.244
  500: $0.201
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.151
  2,000: $0.135
  5,000: $0.127
  10,000: $0.118
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5030MM/NOPB
Current Mode PWM Controllers 100V Push-Pull Curr M ...
Texas Instruments
1: $2.40
FDS86141
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.10
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
0218004.MXEP
Fuses 250V 4A Time Lag (Slo-Blo)
Littelfuse
1: $1.32
FDS2582
MOSFET 150V 4.5a .6 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.63
LMV321AP5X
Operational Amplifiers - Op Amps Low Cost RRO amp ...
Fairchild Semiconductor
1: $0.41
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
INA2128UAG4
Differential Amplifiers Dual Low Power Instrumenta ...
Texas Instruments
1: $12.33
597-5311-407F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.49
UCD1V100MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 10u ...
Nichicon
1: $0.18
ERJ-6ENF4991V
Thick Film Resistors - SMD 0805 4.99Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
NTSA0XM202FE1B0
Thermistors - NTC 2000 ohm +/-1% NTC for Temp Sens ...
Murata Electronics
0: $0.00
51504C
Common Mode Filters / Chokes 0.5mH 4.1A Common Mod ...
Murata Power Solutions
1: $2.72
CD74AC20M96
Logic Gates Dual 4-Input NAND Gate
Texas Instruments
1: $0.67
UP2B-4R7-R
Fixed Inductors 4.7uH 4.2A 0.0165ohms
Coiltronics / Cooper Bussmann
1: $1.60
MMSZ5245B-7-F
Zener Diodes 15V 500mW
Diodes Inc.
1: $0.23
MJD31CT4G
Transistors Bipolar - BJT 3A 100V 15W NPN
ON Semiconductor
1: $0.46
DMMT5551-7-F
Transistors Bipolar - BJT MATCHED NPN
Diodes Inc.
1: $0.49
EEE-FT1C101AR
Aluminum Electrolytic Capacitors - SMD 100uF 16vol ...
Panasonic Electronic Components
1: $0.37


120226868 151682008Alternative Packaging