|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FOD8160V
Manufacturer Part #:

FOD8160V

Manufacturer:

Description:
Logic Output Optocouplers 3.3V /5V 10Mbit/SEC 5Pin Logic Gate
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
FOD8160V Datasheet FOD8160V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Package / Case: SOP-5
Output Type: Open Collector
Number of Channels: 1 Channel
Isolation Voltage: 5000 Vrms
Maximum Continuous Output Current: 50 mA
If - Forward Current: 25 mA
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 45 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: FOD816
Packaging: Tube
Brand: Fairchild Semiconductor
Fall Time: 10 ns
Maximum Baud Rate: 10 Mbps
Propagation Delay - Max: 90 ns
Rise Time: 20 ns
Factory Pack Quantity: 2000
Type: Gate Driver Optocoupler
Unit Weight: 0.014110 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD75D RS-485 Interface IC 3,307
SN74LVC1G125DBVR Buffers & Line Drivers 18,936
SN74LVC1G126DBVR Buffers & Line Drivers 16,770
TEMT1000 Phototransistors 3,969
VSMY2850RG Infrared Emitters - High Power 16,398
P3A-180804U Enclosures, Boxes, & Cases 746
PTCCL05H390HBE PTC Thermistors 2,754
FDD5N50NZFTM MOSFET 2,505
L6390D Gate Drivers 827
SN74LVC1G07DBVR Buffers & Line Drivers 13,826
Real Time Availability
Stock:
1,836 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.82
10:
$2.28
100:
$1.82
200:
$1.73
500:
$1.59
$1.31
$1.22
$1.15
$1.08

To add to a project, please Log In.

193099809 146259450 197847692 151682008 121159121 147914401