|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FOD4116S
Manufacturer Part #:

FOD4116S

Manufacturer:

Description:
Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, 600V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Triac & SCR Output Optocouplers
RoHS: RoHS Compliant Details
Package / Case: DIP-6
Zero-Crossing Circuit: With Zero-Crossing Circuit
Output Type: PhotoTriac
Number of Channels: 1 Channel
Isolation Voltage: 5000 Vrms
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.25 V
Pd - Power Dissipation: 500 mW
Off-state Output Voltage - VDRM: 600 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Series: FOD4116
Packaging: Bulk
Brand: Fairchild Semiconductor
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 52 us
Mounting Style: Through Hole
On-State RMS Current - It RMS: 300 mA
Factory Pack Quantity: 1000
Zero-Crossing Voltage: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RJHSE-5384 Modular Connectors / Ethernet Connectors 5,119
REF3020AIDBZR Voltage References 3,178
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,915
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 104,547
NCP15XH103F03RC NTC Thermistors 49,008
LM35DZ/NOPB Board Mount Temperature Sensors 19,240
UPW2A102MHD Aluminum Electrolytic Capacitors - Leaded 2,686
95501-2661 Modular Connectors / Ethernet Connectors 4,937
VNH5050ATR-E Motor / Motion / Ignition Controllers & Drivers 855
Real Time Availability
Stock:
905 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 905 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.47
10:
$2.79
100:
$2.54
250:
$2.29
500:
$2.05
$1.72
$1.64
$1.51

To add to a project, please Log In.

151682008 121159121 147914401 146259450 197847692