Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FOD3182
Manufacturer Part #:

FOD3182

Manufacturer:

Description: Power Driver ICs Driver
Silverlight Page 185, Mouser Enhanced Catalog
PDF Page 185, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Type: Non-Inverting
Rise Time: 38 ns
Fall Time: 24 ns
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Supply Current: 4 mA
Maximum Power Dissipation: 295 mW
Maximum Operating Temperature: + 100 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Number of Drivers: 1
Operating Supply Voltage: 10 V to 30 V
Output Current: 2.5 A
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
833 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.66
  25: $2.37
  100: $2.14
  250: $1.90
  500: $1.66
  1,000: $1.38
  2,000: $1.28
  5,000: $1.24
  10,000: $1.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $4.55
TPS73725DCQR
Low Dropout Regulators - LDO Cap-Free 1A LDO Reg
Texas Instruments
1: $1.45
FDP8440
MOSFET 40V N-Channel Power Trench
Fairchild Semiconductor
1: $4.23
FAN7392N
Power Driver ICs Half Bridge Gate
Fairchild Semiconductor
1: $2.10
FOD3184
Power Driver ICs 3A High Speed MOSFET Gate Driver ...
Fairchild Semiconductor
1: $3.61
FDL100N50F
MOSFET UniFET 500V
Fairchild Semiconductor
1: $13.19
TPS386596L33DGKT
Supervisory Circuits Quad Vltg Supervisor
Texas Instruments
1: $2.43
SN74ALS245ADWR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $1.13
SN74LVC1T45MDCKREP
Translation - Voltage Levels EP SglB Dual-Supply B ...
Texas Instruments
1: $0.94
FOD3180
High Speed Optocouplers MOSFET 2A OUT Gate Drvr Op ...
Fairchild Semiconductor
1: $2.65
MAX3077EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
SS9018HBU
Transistors RF Bipolar Small Signal NPN/30V/50mA
Fairchild Semiconductor
1: $0.18
VBI1094A
RF Connectors BNC Panel Mount Jack Isolated
Vitelec / Emerson Connectivity Solutions
1: $4.30
SS34
Schottky Diodes & Rectifiers 3a 40V Rectifier Scho ...
Fairchild Semiconductor
1: $0.46
794610-1
Pin & Socket Connectors SOCKET 20-24 AWG
TE Connectivity / AMP
1: $0.10
74HC1G02GV,125
Logic Gates SINGLE 2-INPUT NOR GATE
NXP Semiconductors
1: $0.34
MCF52235CAL60
32-bit Microcontrollers - MCU KIRIN2E EPP
Freescale Semiconductor
1: $15.41
FOD3182S
Power Driver ICs 3A Out Hi Spd MOSFET Gate Driver
Fairchild Semiconductor
1: $2.38
LM317AHVT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.66
831VS-120A
Time Delay & Timing Relays Voltage Sensing Rly SPD ...
Magnecraft / Schneider Electric
1: $74.50


190719217 118541361 127424791 197644604