Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FOD2712A
Manufacturer Part #:

FOD2712A

Manufacturer:

Description:
Transistor Output Optocouplers Isolated Error Amp Optocoupler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 30 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 2500 Vrms
Current Transfer Ratio: 100 % to 200%
Maximum Forward Diode Voltage: 1.5 V
Maximum Collector Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8
Series: FOD2712
Packaging: Bulk
Brand: Fairchild Semiconductor
Forward Current: 20 mA
Number of Channels: 1 Channel
Output Device: Phototransistor
Output Type: DC
Factory Pack Quantity: 3000
Unit Weight: 0.008889 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-FOD2712AR2 FOD2712AR2 Reel In Stock $1.05 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC2512 MOSFET 8,358
RK73H2ATTD1002F Thick Film Resistors - SMD 1,265,864
RK73Z1ETTP Thick Film Resistors - SMD 3,148,034
ERA-6AEB105V Thin Film Resistors - SMD 42,954
BSS84,215 MOSFET 146,596
GRM21BR72A103KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,804
GRM43DR72E474KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,959
DMN3404L-7 MOSFET 41,106
RG2012P-103-B-T5 Thin Film Resistors - SMD 33,465
FXL6408UMX Interface - I/O Expanders 2,985
Real Time Availability
Stock:
24,946 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  10: $0.41
  100: $0.40
  500: $0.381
  1,000: $0.373
  3,000: $0.364
  9,000: $0.358
  24,000: $0.356
  45,000: Quote

To add to a project, please Log In.


120226868 121159121 197847692 186239930 118752299 146259450 147914401 151682008Alternative Packaging