United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 512-FOD2712
Manufacturer Part #:

FOD2712

Manufacturer:

Description: Isolation Amplifiers Error amplifier Optocoupler
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Fairchild Semiconductor
Product Category: Isolation Amplifiers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Bulk
Isolation Voltage: 2.5 KV
Factory Pack Quantity: 3000
Part # Aliases: FOD2712_NL



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Alternative Products
Similar Product:  512-FOD2712A

Customers Who Bought This Item Also Bought
CB052E0105JBC
SMD Film Capacitors 1.0UF 100V 5%
AVX
1: $1.80
22-11-2102
Headers & Wire Housings VERT PCB HDR 10 GOLD FRICT ...
Molex
1: $1.91
ST3232EBTR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.78
MOC217R2M
Transistor Output Optocouplers 8-Pin Optocoupler P ...
Fairchild Semiconductor
1: $0.61
UES1V101MPM
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.74
22-55-2341
Headers & Wire Housings DUAL ROW CRIMP
Molex
1: $2.64
MMBF5460
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.50
TC4423EPA
Power Driver ICs 3A Dual
Microchip Technology
1: $3.04
26-61-4030
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICT ...
Molex
1: $1.13
5179031-4
Board to Board / Mezzanine Connectors 100P 8MM PLU ...
TE Connectivity / AMP
1: $6.25
LKS1H152MESZ
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $3.85
43860-0007
Ethernet & Telecom Connectors RA 8/8 INVERTED ligh ...
Molex
1: $1.59
1.5SMC480A
TVS Diodes - Transient Voltage Suppressors 1.5SMC4 ...
Littelfuse
1: $0.88
1N4735A
Zener Diodes 6.2V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
TSV912AIST
Operational Amplifiers - Op Amps Input Output 8MH ...
STMicroelectronics
1: $1.37
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.20
FDC2512
MOSFET 150V NCh PowerTrench
Fairchild Semiconductor
1: $0.68
ATF-36077-STR
Transistors RF GaAs Transistor GaAs High Frequency
Avago Technologies
1: $7.65
TPSB476K006R0500
Tantalum Capacitors - Solid SMD 6.3V 47uF CASE B
AVX
1: $1.13
ATTINY13A-MMU
Microcontrollers (MCU) 1KB In-system Flash 20MHz 1 ...
Atmel
1: $0.71


5-9999-1false