|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FNB41060
Manufacturer Part #:

FNB41060

Manufacturer:

Description:
IGBT Modules Smart Power Module Motion-SPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.5 V
Maximum Operating Temperature: + 150 C
Package / Case: SPM-26-AA
Packaging: Tube
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Pd - Power Dissipation: 32 W
Series: SPM45
Factory Pack Quantity: 72
Unit Weight: 0.589498 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,092
B340A-13-F Schottky Diodes & Rectifiers 101,100
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,381
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,163
GRM55DR73A104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,749
0031.8201 Fuse Holder 17,290
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,721
LMV324IDR Operational Amplifiers - Op Amps 5,477
DEBB33F332KA3B Ceramic Disc Capacitors 1,657
FKP3J012203D00KSSD Film Capacitors 824
Real Time Availability
Stock:
181 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.45
10:
$14.20
25:
$13.61
50:
$12.88
100:
$11.99
250:
$11.34
500:
$10.62
$9.47

To add to a project, please Log In.

155980420 119911500 120707105 102030732 126203890 147914401 152093491 197847692