|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6502MTC24X
Manufacturer Part #:

FMS6502MTC24X

Manufacturer:

Description:
Video ICs Switch Video 8I 6O Matrix-Output Dvrs
Mouser Online Catalog Page 387, Mouser Online Catalog
PDF Page 387, PDF Catalog Page
FMS6502MTC24X Datasheet FMS6502MTC24X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Video ICs
RoHS: RoHS Compliant Details
Number of Channels: 6 Channel
Operating Supply Voltage: 5 V
Operating Supply Current: 55 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Reel
Bandwidth: 90 MHz
Brand: Fairchild Semiconductor
Series: FMS6502
Factory Pack Quantity: 2500
Unit Weight: 0.007478 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,134
MCP4018T-502E/LT Digital Potentiometer ICs 39,647
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 743
MPZ2012S102A EMI Filter Beads, Chips & Arrays 76,810
BLM15AX102SN1D EMI Filter Beads, Chips & Arrays 40,974
CGA2B3X7R1H104K050BD Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,402
FMS6501MSA28X Video ICs 1,835
Real Time Availability
Stock:
3,404 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.30
10:
$2.65
100:
$2.42
250:
$2.18
500:
$1.96
$1.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.56
$1.43
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401