|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6501MSA28X
Manufacturer Part #:

FMS6501MSA28X

Manufacturer:

Description:
Video ICs 12 Input 9 Output VideoSwtch
Mouser Online Catalog Page 387, Mouser Online Catalog
PDF Page 387, PDF Catalog Page
FMS6501MSA28X Datasheet FMS6501MSA28X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Higher gain settings will increase the DC output levels accordingly
Operating Supply Voltage: 3.135 V to 5.25 V
Operating Supply Current: 100 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Reel
Brand: Fairchild Semiconductor
Series: FMS6501
Factory Pack Quantity: 2000
Part # Aliases: FMS6501MSA28X_NL
Unit Weight: 0.014286 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1263IPW Analog to Digital Converters - ADC 104
AM3358BZCZA100 Microprocessors - MPU 830
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,049
T520V337M2R5ATE025 Tantalum Capacitors - Polymer SMD 6,541
ACM2012D-900-2P-T00 Common Mode Filters / Chokes 16,404
VLCF4020T-4R7N1R2 Fixed Inductors 50,820
EEV-FK2A221M Aluminum Electrolytic Capacitors - SMD 4,042
PCA9535PW,118 Interface - I/O Expanders 2,984
BRL3225T101K Fixed Inductors 11,442
FMS6502MTC24X Video ICs 3,404
Real Time Availability
Stock:
1,835 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.56
10:
$4.47
25:
$4.39
100:
$4.07
250:
$3.67
500:
$3.27
$2.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.55
$2.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692