|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6406CSX
Manufacturer Part #:

FMS6406CSX

Manufacturer:

Description:
Active Filter S-Video Filter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Cutoff Frequency: 7.6 MHz
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 2 V
Series: FMS6406
Factory Pack Quantity: 2500
Part # Aliases: FMS6406CSX_NL
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV1117LV33DCYR LDO Voltage Regulators 12,392
TPS54328DDAR Voltage Regulators - Switching Regulators 1,976
SN74HC373N Latches 5,274
TLV70018DCKR LDO Voltage Regulators 2,753
751-00011 Resistor Kits 16
751-00012 Capacitor Kits 17
SBR2U150SA-13 Schottky Diodes & Rectifiers 6,564
1N5399-E3/54 Rectifiers 36,568
LNK625DG-TL AC/DC Converters 379
CD74HC4050E Buffers & Line Drivers 778
Real Time Availability
Stock:
2,239 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.01
10:
$1.62
100:
$1.30
500:
$1.13
$0.942
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.874
$0.843
$0.778
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401