|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6404CSX
Manufacturer Part #:

FMS6404CSX

Manufacturer:

Description:
Video ICs OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT
Mouser Online Catalog Page 387, Mouser Online Catalog
PDF Page 387, PDF Catalog Page
FMS6404CSX Datasheet FMS6404CSX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 90 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Bandwidth: 7.6 MHz
Brand: Fairchild Semiconductor
Series: FMS6404
Factory Pack Quantity: 2500
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MXA9-PW27-H001 High Power LEDs - White 63
MXA9-PW35-H001 High Power LEDs - White 3,991
MXA9-PW30-H001 High Power LEDs - White 10,000
L2C3-2290105E06000 High Power LEDs - White 92
L2C3-2790105E06000 High Power LEDs - White 94
L2C3-4090105E06000 High Power LEDs - White 95
CD74HC4050E Buffers & Line Drivers 780
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.38
10:
$1.92
100:
$1.54
500:
$1.34
$1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.03
$0.998
$0.922
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

186809806 197847692 147914401