|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6363ACSX
Manufacturer Part #:

FMS6363ACSX

Manufacturer:

Description:
Display Drivers & Controllers 3 Channel HD Video Filter Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Driver
Operating Supply Voltage: 3.3 V to 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 22 mA, 34 mA
Series: FMS6363A
Factory Pack Quantity: 2500
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATXMEGA128A4U-MHR 8-bit Microcontrollers - MCU 2,504
PCF8575DBQR Interface - I/O Expanders 3,556
PCM1780DBQ Audio D/A Converter ICs 1,082
TLV3502AIDCNT Analog Comparators 2,112
NC3FAAV2 XLR Connectors 7,340
NC3MAAV XLR Connectors 7,079
15-24-4455 Headers & Wire Housings 2,381
MMZ2012D121B EMI Filter Beads, Chips & Arrays 7,721
10018784-10202TLF PCI Express / PCI Connectors 78
Real Time Availability
Stock:
1,856 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.32
10:
$1.02
100:
$0.817
500:
$0.745
$0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.505
$0.486
$0.471
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


198298421 121159121 147914401 151682008 197847692 135098756 116582451 146259450