|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6346EMTC20X
Manufacturer Part #:

FMS6346EMTC20X

Manufacturer:

Description:
Display Drivers & Controllers 6Ch Selectable SD/HD Video Filter Drvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Driver
Operating Supply Voltage: 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Brand: Fairchild Semiconductor
Maximum Output Current: 50 mA
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 mA
Pd - Power Dissipation: 84 ns
Series: FMS6346
Factory Pack Quantity: 2500
Unit Weight: 0.006737 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
582 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 582 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.25
10:
$1.00
100:
$0.774
500:
$0.684
$0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.477
$0.468
$0.46
$0.425
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198631660 121159121 135098756 197847692 116582451 146259450 147914401 151682008