|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6303MTC1406X
Manufacturer Part #:

FMS6303MTC1406X

Manufacturer:

Description:
Video ICs Low Cost 3-Ch SD Video filter Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: 3-Channel Video Filter Driver
Number of Channels: 3 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Bandwidth: 5.2 MHz to 65 MHz
Brand: Fairchild Semiconductor
Series: FMS6303
Factory Pack Quantity: 2500
Unit Weight: 0.001951 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT91SAM-ICE Emulators / Simulators 71
DS28CM00R-A00+T Security ICs / Authentication ICs 11,478
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,774
FT230XQ-R USB Interface IC 65,640
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,495
TPS61170DRVR Voltage Regulators - Switching Regulators 5,382
C2012X5R0J336M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,852
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,505
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,137
V42MLA1206NH Varistors 2,617
Real Time Availability
Stock:
1,906 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 1906 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.79
10:
$1.45
100:
$1.16
500:
$1.01
$0.841
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.78
$0.752
$0.695
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401