|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6203MTC1406X
Manufacturer Part #:

FMS6203MTC1406X

Manufacturer:

Description:
Video ICs LowCost 3-Chnl Video FltrDrvrs SD/PS/HD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video Driver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: Fairchild Semiconductor
Series: FMS6203
Factory Pack Quantity: 2500
Unit Weight: 0.001951 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
878 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 878 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.23
10:
$1.80
100:
$1.44
500:
$1.26
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.969
$0.933
$0.862
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401