|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6151L6X
Manufacturer Part #:

FMS6151L6X

Manufacturer:

Description:
Active Filter VIDEO MIXED SIGNAL Ultra Port
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 8 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: MicroPak-6
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Series: FMS6151
Factory Pack Quantity: 5000
Unit Weight: 0.000698 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,441
MCP1319MT-29LE/OT Supervisory Circuits 6,807
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,736
C1608X6S1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,678
ABM8G-24.000MHZ-18-D2Y-T Crystals 1,513
ABM8G-25.000MHZ-18-D2Y-T Crystals 10,847
52885-1674 Board to Board & Mezzanine Connectors 965
52885-0674 Board to Board & Mezzanine Connectors 727
CSD87588N MOSFET 3,911
XRP7724ILB-F Switching Controllers 372
Real Time Availability
Stock:
6,949 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.697
100:
$0.45
$0.36
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.293
$0.292
$0.274
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692