|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FMS6141S5X
Manufacturer Part #:

FMS6141S5X

Manufacturer:

Description:
Active Filters 1-Ch 4th Order Std Video Filter Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Active Filters
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 8 MHz
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: FMS6141
Factory Pack Quantity: 3000
Unit Weight: 0.000635 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
NUCLEO-F411RE Development Boards & Kits - ARM 205
STM32F405RGT6 ARM Microcontrollers - MCU 3,106
NDT3055L MOSFET 50,523
ATAVRDRAGON Emulators / Simulators 223
23LC1024-I/SN SRAM 2,671
AD8033AKSZ-REEL7 Operational Amplifiers - Op Amps 6,277
ABM7-48.000MHZ-D2Y-F-T Crystals 5,290
MAX4390EUK+T High Speed Operational Amplifiers 2,293
Real Time Availability
Stock:
4,784 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.415
100:
$0.261
$0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.167
$0.147
$0.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692