Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FLS0116MX
Manufacturer Part #:

FLS0116MX

Manufacturer:

Description: LED Lighting Drivers 80-308V 300KHz
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Input Voltage: 80 V to 308 V
Operating Frequency: 300 kHz
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-7
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.38
  25: $2.70
  100: $2.10
  250: $2.00
  500: $1.95
  1,000: $1.92
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLS3217M
LED Lighting Drivers Single-Stage PFC PSR Offline ...
Fairchild Semiconductor
1: $1.96
FSL136MRTWDTU
Power Switch ICs - Power Distribution 4Ohms 1.35mA ...
Fairchild Semiconductor
1: $2.25
FGPF10N60UNDF
IGBT Transistors 600V, 10A Short Circuit Rated IGB ...
Fairchild Semiconductor
1: $1.54
FR011L5J
TVS Diodes - Transient Voltage Suppressors Low-Sid ...
Fairchild Semiconductor
1: $0.58
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
FLS3217N
LED Lighting Drivers Prim side controlled LED driv ...
Fairchild Semiconductor
1: $2.50
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.24
FDP045N10A_F102
MOSFET 100V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $4.20
FDP020N06B_F102
MOSFET N-Channel PwrTrench 60V 313A 2mOhm
Fairchild Semiconductor
1: $5.18
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
FL7730MY_F116
LED Lighting Drivers Single Stage PFC PSR Off-line ...
Fairchild Semiconductor
1: $1.63
RS-2405SZ/H3
DC/DC Converters 2W DC/DC 3kV REG 4:1 9-36Vin 5Vou ...
RECOM Power
1: $21.38
FSL206MRBN
Soft Switching PWM Controllers SER BOOST LED DRVR
Fairchild Semiconductor
1: $1.04
MDB6S
Bridge Rectifiers 1A Bridge Rectifier
Fairchild Semiconductor
1: $0.44
C1206C225K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.48
FL7701MX
LED Lighting Drivers Smart Non-isolated PFC Buck L ...
Fairchild Semiconductor
1: $2.01
FL7732M_F116
LED Lighting Drivers Single Stage PFC PSR Off-line ...
Fairchild Semiconductor
1: $1.41
C2012Y5V1H225Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.30
FLS3247N
LED Lighting Drivers Prim side controlled LED driv ...
Fairchild Semiconductor
1: $2.48
C1206C103KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
Kemet
1: $0.81


167623012 173897587 121646321 174962586 170638211