United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 512-FLD00030
Manufacturer Part #:

FLD00030

Manufacturer:

Fairchild Semiconductor

Description: Board Mount Photoelectric Sensors ALS TRANSISTOR OUTPUT
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...

Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Packaging: Reel
Factory Pack Quantity: 3000



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
41 Can Ship Immediately

On Order: 3000 View Delivery Dates

Factory Lead-Time: 17 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1: $0.45
25: $0.36
100: $0.27
250: $0.19
500: $0.15
1,000: $0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
3,000: $0.125
 
More: Get Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA3E2C0G1H100D
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
MMA8451QR1
Board Mount Accelerometers LOW G 3-AXIS 14BT EX VL ...
Freescale Semiconductor
1: $2.32
CGA3E2C0G1H150J
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
No Match UV Parts
1: $0.09
CGA3E2C0G1H470J
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
2SMPP-02
Industrial Pressure / Force Sensors Micro Flow Sen ...
Omron Electronics LLC
1: $3.50
CGA2B2X7R1H471K
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 040 ...
TDK
1: $0.06
CGA3E2C0G1H560J
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
MCP7940N-I/SN
Real Time Clock I2C GP RTCC 64B SRAM
No Match UV Parts
1: $0.88
LNJ047X8ARA
Standard LED - SMD LED WHT RECT
No Match UV Parts
1: $0.60
ATMEGA328-PU
Microcontrollers (MCU) AVR 32K FLSH 1K EE2K SRAM-2 ...
No Match UV Parts
1: $2.82
CGA3E2C0G1H330J
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
CD4051BM96G3
Multiplexer Switch ICs CMOS Single 8Ch Ana Mux/Dem ...
Texas Instruments
1: $0.52
FAN54013UCX
Battery Management SWITCHING CHRGR; USB SINGLE CEL ...
Fairchild Semiconductor
1: $1.90
FXMA2102UMX
Translation - Voltage Levels 2xSupply 2-Bit Volt T ...
Fairchild Semiconductor
1: $0.68
CGA3E2C0G1H220J
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
FAN3850TUC15X35
Microphone Preamplifiers Mic Pre-Amp w/Temp Comp & ...
Fairchild Semiconductor
1: $0.52
MC74HC151ADTR2G
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $0.12
CGA3E2C0G1H050C
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
FAN7346MX
Current Mode PWM Controllers 4Ch LED Curr Control ...
Fairchild Semiconductor
1: $2.34
QSE1103
Photodiodes Sidelook High Speed Logic Sensor
Fairchild Semiconductor
1: $3.24


125289205 126916482 144949695