|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FL7930CMX_G
Manufacturer Part #:

FL7930CMX_G

Manufacturer:

Description:
LED Lighting Drivers Single-Stage Flyback and BCM PFC Controller for Lighting
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 542, Mouser Online Catalog
PDF Page 542, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Single-Stage Flyback PFC Controller
Series: FL7930
Factory Pack Quantity: 2500
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8K4-G Linear Voltage Regulators 76,442
FAN7631SJX AC/DC Converters 2,945
FDD4141 MOSFET 14,160
FDD4685 MOSFET 9,480
FL7734MX LED Lighting Drivers 2,099
1355328-1 Automotive Connectors 246
282465-1 Automotive Connectors 20,000
3-770522-1 Headers & Wire Housings 41,955
BAP64Q,125 PIN Diodes 14,990
FL7701MX LED Lighting Drivers 1,856
Real Time Availability
Stock:
2,110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.70
  100: $0.557
  500: $0.508
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.344
  10,000: $0.331
  25,000: $0.321
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


145593711 121646321 146259450 197847692 121159121 147914401 170638211 174755586 174962586 120067936 151682008 167623012