Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FL7930BMX_G
Manufacturer Part #:

FL7930BMX_G

Manufacturer:

Description:
LED Lighting Drivers Single-Stage Flyback and BCM PFC Controller for Lighting
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 548, Mouser Online Catalog
PDF Page 548, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Critical Conduction Mode PFC Controller
Series: FL7930
Factory Pack Quantity: 2500
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,265 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.70
  100: $0.557
  500: $0.508
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.344
  10,000: $0.331
  25,000: $0.321
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


145593711 121646321 120067936 121159121 146259450 170638211 174755586 174962586 197847692 147914401 151682008 167623012