|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FL7733MX
Manufacturer Part #:

FL7733MX

Manufacturer:

Description:
LED Lighting Drivers Primary-Side Regulated LED Dvr
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 80 VAC to 308 VAC
Operating Frequency: 65 kHz
Output Current: 180 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Type: DC
Packaging: Reel
Pd - Power Dissipation: 633 mW
Product: LED Lighting Drivers
Supply Current - Max: 5 mA
Topology: PWM
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734366-1 USB Connectors 32,500
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,753
1717254-4 DIMM Connectors 3,310
FCPF400N80Z MOSFET 556
FL7734MX LED Lighting Drivers 1,459
CRCW25125R10JNEG Thick Film Resistors - SMD 10,233
DEHR33D221KC3B Ceramic Disc Capacitors 3,981
06031A5R1D4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,237
DEA1X3D151JA2B Ceramic Disc Capacitors 943
Real Time Availability
Stock:
2,112 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.38
10:
$1.10
100:
$0.851
500:
$0.752
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.525
$0.515
$0.505
$0.468
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173606141 151682008 170638211 174962586