Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FL7730MY_F116
Manufacturer Part #:

FL7730MY_F116

Manufacturer:

Description: LED Lighting Drivers Single Stage PFC PSR Off-line LED Driver
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Input Voltage: 80 VAC to 308 VAC
Operating Frequency: 65 kHz
Maximum Supply Current: 5 mA
Output Current: 180 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,510 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.63
  25: $1.30
  100: $0.98
  250: $0.91
  500: $0.88
  1,000: $0.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.85
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLS3217M
LED Lighting Drivers Single-Stage PFC PSR Offline ...
Fairchild Semiconductor
1: $1.96
FLS0116MX
LED Lighting Drivers 80-308V 300KHz
Fairchild Semiconductor
1: $3.38
FEBFL7730_L20H008B
LED Lighting Development Tools 180-265V Dim Single ...
Fairchild Semiconductor
1: $42.50
FL7930BMX
Power Factor Correction ICs PFC Controller for Lig ...
Fairchild Semiconductor
1: $1.08
FR014H5JZ
TVS Diodes - Transient Voltage Suppressors High-Si ...
Fairchild Semiconductor
1: $0.76
FEBFL7730_L20L008B
LED Lighting Development Tools 90-140V Dim Single ...
Fairchild Semiconductor
1: $42.50
FR011L5J
TVS Diodes - Transient Voltage Suppressors Low-Sid ...
Fairchild Semiconductor
1: $0.58
FSL136MRTWDTU
Power Switch ICs - Power Distribution 4Ohms 1.35mA ...
Fairchild Semiconductor
1: $2.25
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.24
FQD2N60CTM
MOSFET N-CH/600V/2A/A.QFET
Fairchild Semiconductor
1: $0.69
FDP045N10A_F102
MOSFET 100V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $4.20
FDD5N50NZTM
MOSFET UNIFET2 500V
Fairchild Semiconductor
1: $1.47
FDP020N06B_F102
MOSFET N-Channel PwrTrench 60V 313A 2mOhm
Fairchild Semiconductor
1: $5.18
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
FDD5N60NZTM
MOSFET N-Channel 600V 4A
Fairchild Semiconductor
1: $0.93
FJP2160DTU
Transistors Bipolar - BJT NPN/1600V/3A
Fairchild Semiconductor
1: $1.79
FL7732M_F116
LED Lighting Drivers Single Stage PFC PSR Off-line ...
Fairchild Semiconductor
1: $1.41
FL7701MX
LED Lighting Drivers Smart Non-isolated PFC Buck L ...
Fairchild Semiconductor
1: $2.01
FLS3247N
LED Lighting Drivers Prim side controlled LED driv ...
Fairchild Semiconductor
1: $2.48


167623012 136683736 121646321 170638211 174962586