|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FL7701MX
Manufacturer Part #:

FL7701MX

Manufacturer:

Description:
LED Lighting Drivers Smart Non-isolated PFC Buck LED Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 20 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 660 mW
Series: FL7701
Factory Pack Quantity: 2500
Supply Current - Max: 0.85 mA
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FEBFL7701_L30U003A LED Lighting Development Tools 2
ImageMfr. Part #DescriptionStock 
ES1J Rectifiers 40,267
1N4148 Diodes - General Purpose, Power, Switching 139,946
DF06S Bridge Rectifiers 5,294
S1M Rectifiers 119,108
TLC6C598QPWRQ1 LED Display Drivers 5,796
FQN1N50CTA MOSFET 5,939
FL6961MY Power Factor Correction - PFC 2,658
FLS0116MX LED Lighting Drivers 2,864
FDD5N50NZTM MOSFET 3,507
Real Time Availability
Stock:
1,464 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.21
10:
$0.974
100:
$0.748
500:
$0.661
$0.522
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.461
$0.452
$0.444
$0.411
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147037330 121159121 136683736 121646321 103828045 147914401 120067936 128534242 151682008 167623012 146259450 170638211 197847692 174755586 174962586