Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FJV3114RMTF
Manufacturer Part #:

FJV3114RMTF

Manufacturer:

Description: Transistors Switching - Resistor Biased 50V/100mA/4.7K 47K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Typical Input Resistor: 4.7 KOhms
Typical Resistor Ratio: 0.1
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 68
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 0.2 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Emitter- Base Voltage VEBO: 10 V
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  10: $0.148
  100: $0.052
  1,000: $0.035
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.027
  9,000: $0.023
  24,000: $0.021
  45,000: $0.019
  99,000: $0.016
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.83
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
8520-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.88
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
C1206C106K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.30
SI7485DP-T1-E3
MOSFET 20V 20A 5W
Vishay/Siliconix
1: $3.14
PIC16F84A-04/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $4.51
TSH24IDT
Operational Amplifiers - Op Amps Quad Hi-Performan ...
STMicroelectronics
1: $1.84
TNPW060330K9BEEN
Thin Film Resistors - SMD 30.9Kohms .1% 25ppm
Vishay
1: $0.75
BCP51-16,135
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.38
FCR4.0MC5T
Resonators 3Pin 4MHz 6mm Width T&R
TDK
1: $0.26
B82462G4152M
Fixed Inductors 1.5uH 3.1A 20% 6x6mm SMD
EPCOS
1: $1.66
M24C04-WDW6TP
EEPROM EEPROM S I2C 4k
STMicroelectronics
1: $0.50
2N7002PW,115
MOSFET 60V 0.3A N-CHANNEL TRENCH MOSFET
NXP Semiconductors
1: $0.05
LPC1111FHN33/101,5
ARM Microcontrollers - MCU Cortex M0 Ultra Low Pow ...
NXP Semiconductors
1: $2.00
ECE-A1EKA330
Aluminum Electrolytic Capacitors - Leaded 33UF 25V ...
Panasonic Electronic Components
1: $0.08
74LVC07ABQ,115
Buffers & Line Drivers HEX BUFFER OC
NXP Semiconductors
1: $0.41
CRCW04023R30FKED
Thick Film Resistors - SMD 1/16watt 3.3ohms 1% 100 ...
Vishay/Dale
1: $0.22
263-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 5%
Xicon
5000: $0.00

000000001