|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FJB3307DTM
Manufacturer Part #:

FJB3307DTM

Manufacturer:

Description:
Darlington Transistors NPN 700V/8A Built-in Diode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 400 V
Emitter- Base Voltage VEBO: 9 V
Collector- Base Voltage VCBO: 700 V
Maximum DC Collector Current: 16 A
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Packaging: Reel
Brand: Fairchild Semiconductor
Continuous Collector Current: 8 A
DC Collector/Base Gain hfe Min: 5
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.72 W
Series: FJB3307D
Factory Pack Quantity: 800
Unit Weight: 0.046296 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
TPS54540DDAR Voltage Regulators - Switching Regulators 4,821
DF14-20P-1.25H(26) Headers & Wire Housings 2,549
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,527
10118192-0001LF USB Connectors 25,143
FDG6320C MOSFET 14,000
FQB47P06TM_AM002 MOSFET 934
NC7WZ17P6X Buffers & Line Drivers 44,920
SS34 Schottky Diodes & Rectifiers 9,109
BSC320N20NS3 G MOSFET 8,620
Real Time Availability
Stock:
5,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.99
10:
$0.794
100:
$0.61
500:
$0.539
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.425
$0.377
$0.362
$0.34
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197222822 147914401 197847692