United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 512-FIN721601G
Manufacturer Part #:

FIN721601G

Manufacturer:

Description: Telecom Line Management ICs Multi-Gig Quad PhY
Lifecycle: Obsolete
Share |

Manufacturer: Fairchild Semiconductor
Product Category: Telecom Line Management ICs
RoHS: RoHS Compliant Details
Product: PHY
Supply Voltage (Max): 3.47 V
Supply Voltage (Min): 3.14 V
Supply Current: 0.66 A
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TBGA-256
Packaging: Tray
Maximum Power Dissipation: 2300 mW
Number of Channels: 4
Factory Pack Quantity: 40
Part # Aliases: FIN721601G_NL



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)