|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FGPF15N60UNDF
Manufacturer Part #:

FGPF15N60UNDF

Manufacturer:

Description:
IGBT Transistors 600V, 15A Short Circuit Rated IGBT
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
FGPF15N60UNDF Datasheet FGPF15N60UNDF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.2 V
Continuous Collector Current at 25 C: 30 A
Package / Case: TO-220F
Packaging: Tube
Brand: Fairchild Semiconductor
Mounting Style: Through Hole
Pd - Power Dissipation: 17 W
Series: FGPF15N60UNDF
Factory Pack Quantity: 1000
Unit Weight: 0.080072 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66103-4 Pin & Socket Connectors 50,293
LNK306DN-TL AC/DC Converters 8,333
W2G110-AK43-31 DC Fans 107
485LDRC9 Interface Modules 46
L298N Motor / Motion / Ignition Controllers & Drivers 1,484
794610-1 Pin & Socket Connectors 138,823
ACPL-M61L-000E High Speed Optocouplers 1,833
G4A-1A-E-DC12 General Purpose Relays 598
74HC14D,653 Inverters 53,664
SiHF30N60E-E3 MOSFET 770
Real Time Availability
Stock:
896 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.32
10:
$1.87
100:
$1.50
500:
$1.31
$1.08
$1.00
$0.972
$0.898

To add to a project, please Log In.

138308331 118752299 197847692 147914401