Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGPF10N60UNDF
Manufacturer Part #:

FGPF10N60UNDF

Manufacturer:

Description: IGBT Transistors 600V, 10A Short Circuit Rated IGBT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2 V
Continuous Collector Current at 25 C: 20 A
Power Dissipation: 17 W
Package / Case: TO-220F
Packaging: Tube
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
784 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.54
  25: $1.38
  100: $1.24
  250: $1.10
  500: $0.963
  1,000: $0.797
  2,000: $0.742
  5,000: $0.715
  10,000: $0.688

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLS3217M
LED Lighting Drivers Single-Stage PFC PSR Offline ...
Fairchild Semiconductor
1: $1.96
FGD3440G2_F085
IGBT Transistors EcoSPARK2 335mJ 400V N-Chan Ignit ...
Fairchild Semiconductor
1: $1.74
FLS0116MX
LED Lighting Drivers 80-308V 300KHz
Fairchild Semiconductor
1: $3.38
FGPF15N60UNDF
IGBT Transistors 600V, 15A Short Circuit Rated IGB ...
Fairchild Semiconductor
1: $1.74
FR014H5JZ
TVS Diodes - Transient Voltage Suppressors High-Si ...
Fairchild Semiconductor
1: $0.76
FSL136MRTWDTU
Power Switch ICs - Power Distribution 4Ohms 1.35mA ...
Fairchild Semiconductor
1: $2.25
SIHP8N50D-GE3
MOSFET 500V 8A 850mOhm @ 10V
Vishay/Siliconix
1: $1.48
FR011L5J
TVS Diodes - Transient Voltage Suppressors Low-Sid ...
Fairchild Semiconductor
1: $0.58
FAN3224CMX
Power Driver ICs DUAL 4A HIGH-SPEED LOW-SIDE GATE
Fairchild Semiconductor
1: $1.70
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
OPA170AIDBVT
Operational Amplifiers - Op Amps 36V,MICROPOWER,RR ...
Texas Instruments
1: $1.11
DS1394U-33+
Real Time Clock Low-V SPI/3-Wire With Trickle Char ...
Maxim Integrated
1: $3.77
LCW CRDP.EC-KULP-5L7N-1-350-R18
High Power LEDs - White White 4000K
OSRAM Opto Semiconductors
1: $2.70
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
ECQ-E6105KF
Film Capacitors 630DC 1.0uF 10% L/S =12.5mm
Panasonic Electronic Components
1: $1.08
INA193AIDBVR
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $1.94
FOD8320
MOSFET Output Optocouplers High Noise ImmunIty 2.5 ...
Fairchild Semiconductor
1: $2.81
SP-320-48
Linear and Switching Power Supplies 321.6W 48V 6.7 ...
Mean Well
1: $86.70
KSC1815YTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.08
EKMQ401VN101MP25S
Aluminum Electrolytic Capacitors - Snap In 400volt ...
United Chemi-Con
1: $2.59

138308331